Male Insert without Contacts Gray 12+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 12+Ground Position Crimp
0936010448
0936010448
Molex - Sealed Connectors

0936010448

DigiKey Part Number
WM21233-ND
Manufacturer
Manufacturer Product Number
0936010448
Description
3A SQ12/0 M INS CRP 12P 10A 400V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 12+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
12+Ground
Size
3A
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,69000 €7,69 €
106,53700 €65,37 €
256,12800 €153,20 €
505,83500 €291,75 €
1005,55650 €555,65 €
3005,14227 €1.542,68 €
5004,96038 €2.480,19 €
1.0004,72387 €4.723,87 €
Manufacturers Standard Package
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €