


0936010398 | |
|---|---|
DigiKey Part Number | 0936010398-ND |
Manufacturer | |
Manufacturer Product Number | 0936010398 |
Description | 24B SEHV F INS SCRW 10+2/16A 830 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 18+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
Category | Voltage Rating 830V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 18+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,72390 € | 2.972,39 € |
| Unit Price without VAT: | 29,72390 € |
|---|---|
| Unit Price with VAT: | 35,37144 € |

