Female Insert Gray 8+Ground Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 8+Ground Position Tension Clamp
Molex - Sealed Connectors

0936010366

DigiKey Part Number
0936010366-ND
Manufacturer
Manufacturer Product Number
0936010366
Description
16B SESHV F INS SPRING 6P+2P 16A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Female Insert Gray 8+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
830V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
8+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Termination Style
Tension Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50018,34722 €9.173,61 €
Unit Price without VAT:18,34722 €
Unit Price with VAT:21,83319 €