Male Insert without Contacts Gray 5+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 5+Ground Position Crimp
Molex - Sealed Connectors

0936010365

DigiKey Part Number
0936010365-ND
Manufacturer
Manufacturer Product Number
0936010365
Description
10B SEHV M INS CRP 3+2/16A 830V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 5+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
830V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
5+Ground
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,45500 €1.445,50 €
Unit Price without VAT:14,45500 €
Unit Price with VAT:17,20145 €