


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 42+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | 160V, 960V | |
Current Rating (Amps) | 10A, 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,78100 € | 317,81 € |
| Unit Price without VAT: | 31,78100 € |
|---|---|
| Unit Price with VAT: | 37,81939 € |

