Male Insert Gray 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 24+Ground Position Screw
Molex - Sealed Connectors

0936010312

DigiKey Part Number
0936010312-ND
Manufacturer
Manufacturer Product Number
0936010312
Description
24B SE M INS SCRW 24P 16A 500V N
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert Gray 24+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2514,42680 €360,67 €
Manufacturers Standard Package
Unit Price without VAT:14,42680 €
Unit Price with VAT:17,16789 €