0936010309 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 25
Unit Price: 23,56000 €
Datasheet
Male Insert Gray 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 24+Ground Position Screw
0936010309
0936010309
Molex - Sealed Connectors

0936010309

DigiKey Part Number
WM21231-ND
Manufacturer
Manufacturer Product Number
0936010309
Description
24B SEST M INS SCRW 24P 16A 500V
Customer Reference
Detailed Description
Male Insert Gray 24+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Last Time Buy
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0936010307Molex25WM12078-ND23,56000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
258,26760 €206,69 €
Manufacturers Standard Package
Unit Price without VAT:8,26760 €
Unit Price with VAT:9,83844 €