Male Insert Gray 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 16+Ground Position Screw
0936010275
0936010275
Molex - Sealed Connectors

0936010275

DigiKey Part Number
WM21229-ND
Manufacturer
Manufacturer Product Number
0936010275
Description
16B SEST M INS SCRW 16P 16A 500V
Customer Reference
Detailed Description
Male Insert Gray 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Last Time Buy
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0936010273Molex46WM12070-ND15,09000 €MFR Recommended
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,20000 €14,20 €
Unit Price without VAT:14,20000 €
Unit Price with VAT:16,89800 €