




Category | Voltage Rating 500V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 12,47400 € | 124,74 € |
| 25 | 11,69240 € | 292,31 € |
| 50 | 11,13420 € | 556,71 € |
| 100 | 10,60290 € | 1.060,29 € |
| 250 | 9,93968 € | 2.484,92 € |
| 500 | 9,46578 € | 4.732,89 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |

