Female Insert Gray 16+Ground Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 16+Ground Position Tension Clamp
0936010255
0936010255
Molex - Sealed Connectors

0936010255

DigiKey Part Number
WM12065-ND
Manufacturer
Manufacturer Product Number
0936010255
Description
16P + PE FEMALE INSERT 16A 500V/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert Gray 16+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Termination Style
Tension Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,47000 €23,47 €
1019,95200 €199,52 €
2518,70240 €467,56 €
5017,81020 €890,51 €
10016,96050 €1.696,05 €
25015,89976 €3.974,94 €
50015,14194 €7.570,97 €
Manufacturers Standard Package
Unit Price without VAT:23,47000 €
Unit Price with VAT:27,92930 €