0936010192 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 451
Unit Price: 5,28000 €
Datasheet
Contact Crimp Pin 12 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 12 AWG Gold
Molex - Sealed Connectors

0936010192

DigiKey Part Number
0936010192-ND
Manufacturer
Manufacturer Product Number
0936010192
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09330006119HARTING4511195-2010-ND5,28000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,49352 €1.246,76 €
Manufacturers Standard Package
Unit Price without VAT:2,49352 €
Unit Price with VAT:2,96729 €