Contact Crimp Socket 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 22-26 AWG Gold
0936010172
0936010172
Molex - Sealed Connectors

0936010172

DigiKey Part Number
WM21224-ND
Manufacturer
Manufacturer Product Number
0936010172
Description
CONTACT H.D. CRIMP SKT 22-26AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,39986 €2.199,93 €
Manufacturers Standard Package
Unit Price without VAT:4,39986 €
Unit Price with VAT:5,23583 €