Contact Crimp Socket 12 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 12 AWG Gold
Molex - Sealed Connectors

0936010168

DigiKey Part Number
0936010168-ND
Manufacturer
Manufacturer Product Number
0936010168
Description
16A CRIMP FEM CONTACT 3MM GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 12 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,07486 €537,43 €
Manufacturers Standard Package
Unit Price without VAT:1,07486 €
Unit Price with VAT:1,27908 €