Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010078

DigiKey Part Number
0936010078-ND
Manufacturer
Manufacturer Product Number
0936010078
Description
3A SD7 F INS CRP 7P 10A 250V BK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Black 7+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
7+Ground
Base Product Number
Size
3A
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
1002,76370 €276,37 €
Manufacturers Standard Package
Unit Price without VAT:2,76370 €
Unit Price with VAT:3,28880 €