


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 7 | |
Size | - | |
Termination Style | Solder | |
Voltage Rating | 250V | |
Current Rating (Amps) | 7.5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,35300 € | 2.935,30 € |
| Unit Price without VAT: | 29,35300 € |
|---|---|
| Unit Price with VAT: | 34,93007 € |

