Contact Crimp Socket 16 AWG Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 16 AWG Tin
Molex - Sealed Connectors

0936010048

DigiKey Part Number
0936010048-ND
Manufacturer
Manufacturer Product Number
0936010048
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 833 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,83386 €916,93 €
Unit Price without VAT:1,83386 €
Unit Price with VAT:2,18229 €

Other Suppliers on DigiKey

833In Stock
Ships from WEC