Contact Crimp Pin 14-18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 14-18 AWG Silver
Molex - Sealed Connectors

0936010036

DigiKey Part Number
WM21219-ND
Manufacturer
Manufacturer Product Number
0936010036
Description
CONTACT H.D. CRIMP PIN 14-18AWG
Customer Reference
Detailed Description
Contact Crimp Pin 14-18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.