
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | PG9 Thread - Cable Glands | |
Material | Elastomer | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,23700 € | 2,37 € |
| Unit Price without VAT: | 0,23700 € |
|---|---|
| Unit Price with VAT: | 0,28203 € |

