
Category | Outside Cable Diameter (Max) 1.732" (44.00mm) |
Manufacturer Molex | Thread Size PG48 |
Series | Panel Hole Size 2.354" (59.8mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 125°C |
Outside Cable Diameter (Min) 1.457" (37.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 236,29000 € | 1.181,45 € |
| Unit Price without VAT: | 236,29000 € |
|---|---|
| Unit Price with VAT: | 281,18510 € |

