
Category | Outside Cable Diameter (Max) 1.496" (38.00mm) |
Manufacturer Molex | Thread Size PG42 |
Series | Panel Hole Size 2.146" (54.5mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 125°C |
Outside Cable Diameter (Min) 1.260" (32.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 156,56400 € | 782,82 € |
| Unit Price without VAT: | 156,56400 € |
|---|---|
| Unit Price with VAT: | 186,31116 € |

