
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer Molex | Thread Size PG36 |
Series | Panel Hole Size 1.870" (47.5mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 125°C |
Outside Cable Diameter (Min) 0.866" (22.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 129,64000 € | 648,20 € |
| Unit Price without VAT: | 129,64000 € |
|---|---|
| Unit Price with VAT: | 154,27160 € |

