
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer Molex | Thread Size PG29 |
Series | Panel Hole Size 1.472" (37.4mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 125°C |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 98,29400 € | 491,47 € |
| Unit Price without VAT: | 98,29400 € |
|---|---|
| Unit Price with VAT: | 116,96986 € |

