Cable Gland Stainless Steel PG16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000242

DigiKey Part Number
0936000242-ND
Manufacturer
Manufacturer Product Number
0936000242
Description
CABLE GLAND 10-13MM PG16 S STEEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel PG16 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
PG16
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
0.898" (22.8mm)
Material
Stainless Steel
Includes
-
Color
Silver
Ingress Protection
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1048,18700 €481,87 €
Manufacturers Standard Package
Unit Price without VAT:48,18700 €
Unit Price with VAT:57,34253 €