
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Molex | Thread Size PG7 |
Series | Panel Hole Size 0.500" (12.7mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 125°C |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,81300 € | 288,13 € |
| Unit Price without VAT: | 28,81300 € |
|---|---|
| Unit Price with VAT: | 34,28747 € |

