
Category | Outside Cable Diameter (Max) 1.890" (48.00mm) |
Manufacturer Molex | Thread Size M63x1.5 |
Series | Panel Hole Size 2.500" (63.5mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 125°C |
Outside Cable Diameter (Min) 1.496" (38.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 282,55400 € | 2.825,54 € |
| Unit Price without VAT: | 282,55400 € |
|---|---|
| Unit Price with VAT: | 336,23926 € |

