
Category | Outside Cable Diameter (Max) 1.063" (27.00mm) |
Manufacturer Molex | Thread Size M40x1.5 |
Series | Panel Hole Size 1.594" (40.5mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Operating Temperature -40°C ~ 125°C |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,08000 € | 495,40 € |
| Unit Price without VAT: | 99,08000 € |
|---|---|
| Unit Price with VAT: | 117,90520 € |

