
Category | Outside Cable Diameter (Max) 0.236" (6.00mm) |
Manufacturer Molex | Thread Size M12x1.5 |
Series | Material Brass |
Packaging Bulk | Color Silver |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Cable Gland | Base Product Number |
Outside Cable Diameter (Min) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,15700 € | 91,57 € |
| Unit Price without VAT: | 9,15700 € |
|---|---|
| Unit Price with VAT: | 10,89683 € |

