Image for 0935990222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0935990222

DigiKey Part Number
900-0935990222-ND
Manufacturer
Manufacturer Product Number
0935990222
Description
HDS S-QD 4/2 FEMALE W/ 14/4 TPE
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Cable 4 Line 2.62' (0.80m) 31.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Heavy Duty Connector, Female to Cable
Manufacturer
Molex
Number of Lines
4
Series
Cable Length - Unexposed
2.62' (0.80m) 31.5"
Packaging
Bulk
Base Product Number
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4116,08250 €464,33 €
Unit Price without VAT:116,08250 €
Unit Price with VAT:138,13818 €