
0935990200 | |
|---|---|
DigiKey Part Number | 900-0935990200-ND |
Manufacturer | |
Manufacturer Product Number | 0935990200 |
Description | M/MFE S-QD 4/2 JUMPER 3M 10AWG T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 4 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Category | Type Heavy Duty Connector, Female to Heavy Duty Connector, Male |
Manufacturer Molex | Number of Lines 4 |
Series | Cable Length - Unexposed 9.84' (3.00m) 118" |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 109,48500 € | 437,94 € |
| Unit Price without VAT: | 109,48500 € |
|---|---|
| Unit Price with VAT: | 130,28715 € |

