
0935990058 | |
|---|---|
DigiKey Part Number | 900-0935990058-ND |
Manufacturer | |
Manufacturer Product Number | 0935990058 |
Description | M/MFE S-QD 4/2 JUMPER 35M 10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 4 Line 114.83' (35.00m) 1378" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Male | |
Number of Lines | 4 | |
Cable Length - Unexposed | 114.83' (35.00m) 1378" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 490,33500 € | 1.961,34 € |
| Unit Price without VAT: | 490,33500 € |
|---|---|
| Unit Price with VAT: | 583,49865 € |

