
0935990050 | |
|---|---|
DigiKey Part Number | 900-0935990050-ND |
Manufacturer | |
Manufacturer Product Number | 0935990050 |
Description | M/MFE S-QD 4/2 JUMPER 8M 10AWG T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Male 4 Line 26.25' (8.00m) 315" |
Datasheet | Datasheet |
Category | Type Heavy Duty Connector, Female to Heavy Duty Connector, Male |
Manufacturer Molex | Number of Lines 4 |
Series | Cable Length - Unexposed 26.25' (8.00m) 315" |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 237,50250 € | 950,01 € |
| Unit Price without VAT: | 237,50250 € |
|---|---|
| Unit Price with VAT: | 282,62798 € |

