
0935990011 | |
|---|---|
DigiKey Part Number | 900-0935990011-ND |
Manufacturer | |
Manufacturer Product Number | 0935990011 |
Description | M/MP HDC S-QD 8 CONN W/ 14/4 TPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 8 Line 49.21' (15.00m) 591" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 8 | |
Cable Length - Unexposed | 49.21' (15.00m) 591" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 139,33000 € | 557,32 € |
| Unit Price without VAT: | 139,33000 € |
|---|---|
| Unit Price with VAT: | 165,80270 € |

