0934455612 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 816
Unit Price: 5,30000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 126
Unit Price: 3,17000 €
Datasheet
8 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Gray
0934455612
0934455612
Molex - Product Spotlight - ML-XT Sealed Connection System

0934455612

DigiKey Part Number
WM15961-ND
Manufacturer
Manufacturer Product Number
0934455612
Description
CONN PLUG HSG 8POS
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Gray
Connector Type
Features
Heat Shrink, IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-08SA-E008TE Connectivity Deutsch ICT Connectors8161734-1398-ND5,30000 €Direct
AT06-08SA-SRGRYAmphenol Sine Systems Corp126889-2256-ND3,17000 €Similar
Obsolete
Marketplace Stock: 267 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

267In Stock
Ships from WEC