0934455233 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 25
Unit Price: 2,68000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 359
Unit Price: 4,09000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 919
Unit Price: 4,46000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 284
Unit Price: 4,09000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 2,00535 €
Datasheet
8 Position Rectangular Housing Connector Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Green
Molex - Product Spotlight - ML-XT Sealed Connection System
Molex - ML-XT Sealed Connection System

0934455233

DigiKey Part Number
WM15957-ND
Manufacturer
Manufacturer Product Number
0934455233
Description
CONN PLUG HSG 8POS GRN
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Green
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT06-08SCAmphenol Sine Systems Corp25889-1018-ND2,68000 €Direct
DT06-08SCTE Connectivity Deutsch ICT Connectors3591734-1003-ND4,09000 €Direct
DT06-08SC-EP06TE Connectivity Deutsch ICT Connectors9191734-DT06-08SC-EP06-ND4,46000 €Direct
DT06-08SC-P012TE Connectivity Deutsch ICT Connectors2841734-DT06-08SC-P012-ND4,09000 €Direct
AT06-08SC-EC01Amphenol Sine Systems Corp0AT06-08SC-EC01-ND2,00535 €Similar
Obsolete
Marketplace Stock: 495 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

495In Stock
Ships from WEC