6 Position Rectangular Housing Connector Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug White
093445-4x06
934454106
934454106

0934454106

DigiKey Part Number
WM15941-ND
Manufacturer
Manufacturer Product Number
0934454106
Description
CONN PLUG HSG 6POS WHITE
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
White
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 150 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

150In Stock
Ships from WEC