0934454105 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 390
Unit Price: 3,45000 €
Datasheet
6 Rectangular Connectors - Housings Plug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Yellow
0934454105
0934454105
Molex - Product Spotlight - ML-XT Sealed Connection System

0934454105

DigiKey Part Number
WM15940-ND
Manufacturer
Manufacturer Product Number
0934454105
Description
CONN PLUG HSG 6POS YLW
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Yellow
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
776433-3TE Connectivity Deutsch ICT Connectors390A104163-ND3,45000 €Similar
Obsolete
Marketplace Stock: 395 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

395In Stock
Ships from WEC