4 Rectangular Connectors - Housings Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Blue
Molex - Product Spotlight - ML-XT Sealed Connection System
Molex - ML-XT Sealed Connection System

0934453204

DigiKey Part Number
WM15932-ND
Manufacturer
Manufacturer Product Number
0934453204
Description
CONN PLUG HSG 4POS BLUE
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Blue
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.