0934453106 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 23.128
Unit Price: 1,73000 €
Datasheet
4 Rectangular Connectors - Housings Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug White
0934453106
0934453106
Molex - Product Spotlight - ML-XT Sealed Connection System

0934453106

DigiKey Part Number
WM15926-ND
Manufacturer
Manufacturer Product Number
0934453106
Description
CONN PLUG HSG 4POS WHITE
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
White
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-4STE Connectivity Deutsch ICT Connectors23.1281734-1010-ND1,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes