0934452209 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 1,32000 €
Datasheet
3 Position Rectangular Housing Connector Plug Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Red
0934452209
0934452209
Molex - Product Spotlight - ML-XT Sealed Connection System

0934452209

DigiKey Part Number
WM15922-ND
Manufacturer
Manufacturer Product Number
0934452209
Description
CONN PLUG HSG 3POS RED
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Red
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-3STE Connectivity Deutsch ICT Connectors01734-1009-ND1,32000 €Direct
Obsolete
Marketplace Stock: 780 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

780In Stock
Ships from WEC