




Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Brown |
Connector Type | Features IP68 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

