0934452204 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 1,32000 €
Datasheet
3 Position Rectangular Housing Connector Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Blue
0934452204
0934452204
Molex - Product Spotlight - ML-XT Sealed Connection System

0934452204

DigiKey Part Number
WM16006-ND
Manufacturer
Manufacturer Product Number
0934452204
Description
CONN PLUG HSG 3POS BLUE
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Blue
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-3STE Connectivity Deutsch ICT Connectors01734-1009-ND1,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes