0934452103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 19.199
Unit Price: 0,86000 €
Datasheet
3 Rectangular Connectors - Housings Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Green
0934452103
0934452103
Molex - Product Spotlight - ML-XT Sealed Connection System

0934452103

DigiKey Part Number
WM15998-ND
Manufacturer
Manufacturer Product Number
0934452103
Description
CONN PLUG HSG 3POS GRN
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.718 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.718In Stock
Ships from WEC