Direct





Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Gray |
Connector Type | Features Heat Shrink, IP68 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-2S-E008 | TE Connectivity Deutsch ICT Connectors | 8.394 | 1734-1418-ND | 1,09000 € | Direct |


