Direct
Similar





Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Features Heat Shrink, IP68 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-2S-CE13 | TE Connectivity Deutsch ICT Connectors | 2.267 | 1734-1415-ND | 1,61000 € | Direct |
| AT06-2S-SR02BLK | Amphenol Sine Systems Corp | 1.336 | AT06-2S-SR02BLK-ND | 1,42000 € | Similar |



