0934451204 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 28.277
Unit Price: 0,63000 €
Datasheet
2 Position Rectangular Housing Connector Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Blue
0934451204
0934451204
Molex - Product Spotlight - ML-XT Sealed Connection System

0934451204

DigiKey Part Number
WM15989-ND
Manufacturer
Manufacturer Product Number
0934451204
Description
CONN PLUG HSG 2POS BLUE
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Blue
Connector Type
Features
IP68
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-2STE Connectivity Deutsch ICT Connectors28.2771734-1008-ND0,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes