0934447151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 67
Unit Price: 7,51000 €
Datasheet
18 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black
093444-7151
093444-7151
Molex - Electric Commercial Vehicle Solutions (eCV)

0934447151

DigiKey Part Number
WM15892-ND
Manufacturer
Manufacturer Product Number
0934447151
Description
CONN RCPT HSG 18POS
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Black
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT16-18PE-K004Amphenol Sine Systems Corp67889-AT16-18PE-K004-ND7,51000 €Similar
Obsolete
Marketplace Stock: 773 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

773In Stock
Ships from WEC