0934447111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 975
Unit Price: 7,29000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 159
Unit Price: 7,19000 €
Datasheet
18 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Black
0934447111
0934447111
Molex - Product Spotlight - ML-XT Sealed Connection System

0934447111

DigiKey Part Number
WM11153-ND
Manufacturer
Manufacturer Product Number
0934447111
Description
CONN RCPT HSG 18POS ASSY
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Black
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT16-18PA-K004Amphenol Sine Systems Corp975889-AT16-18PA-K004-ND7,29000 €Similar
ATV04-18PBAmphenol Sine Systems Corp159ATV04-18PB-ND7,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes