0934446233 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 353
Unit Price: 3,19000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 2.068
Unit Price: 4,07000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 231
Unit Price: 5,53000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 133
Unit Price: 7,05000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 113
Unit Price: 5,52000 €
Datasheet
12 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Green
093444-6233
093444-6233
Molex - Electric Commercial Vehicle Solutions (eCV)

0934446233

DigiKey Part Number
WM15888-ND
Manufacturer
Manufacturer Product Number
0934446233
Description
CONN RCPT HSG 12POS GRN
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Green
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-12PCAmphenol Sine Systems Corp353889-1010-ND3,19000 €Direct
DT04-12PCTE Connectivity Deutsch ICT Connectors2.0681734-1017-ND4,07000 €Direct
DT04-12PC-B016TE Connectivity Deutsch ICT Connectors231DT04-12PC-B016-ND5,53000 €Direct
DT04-12PC-BE02TE Connectivity Deutsch ICT Connectors1331734-1556-ND7,05000 €Direct
AT04-12PC-EC01Amphenol Sine Systems Corp113AT04-12PC-EC01-ND5,52000 €Similar
Obsolete
Marketplace Stock: 839 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

839In Stock
Ships from WEC