Direct
Direct
Direct
Similar





Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features IP68 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-12PB | Amphenol Sine Systems Corp | 501 | 889-1009-ND | 3,19000 € | Direct |
| DT04-12PB | TE Connectivity Deutsch ICT Connectors | 473 | 1734-1016-ND | 4,07000 € | Direct |
| DT04-12PB-B016 | TE Connectivity Deutsch ICT Connectors | 387 | 1734-1551-ND | 5,13000 € | Direct |
| DT04-12PB-BE02 | TE Connectivity Deutsch ICT Connectors | 86 | 1734-1552-ND | 4,95000 € | Direct |
| DT04-12PB-E003 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-12PB-E003-ND | 3,06588 € | Direct |







