0934446147 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 425
Unit Price: 4,59000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 11
Unit Price: 6,39000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 2,77484 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 15
Unit Price: 7,19000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 3,31136 €
Datasheet
12 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Brown
093444-6147
093444-6147
Molex - Electric Commercial Vehicle Solutions (eCV)

0934446147

DigiKey Part Number
WM15887-ND
Manufacturer
Manufacturer Product Number
0934446147
Description
CONN RCPT HSG 12POS BROWN
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Brown
Connector Type
Features
IP68
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-12PD-RD01Amphenol Sine Systems Corp425AT04-12PD-RD01-ND4,59000 €Direct
DT04-12PD-C015TE Connectivity Deutsch ICT Connectors111734-DT04-12PD-C015-ND6,39000 €Direct
DT04-12PD-CE01TE Connectivity Deutsch ICT Connectors01734-DT04-12PD-CE01-ND2,77484 €Direct
DT04-12PD-CE07TE Connectivity Deutsch ICT Connectors151734-1561-ND7,19000 €Direct
AT04-12PD-MM01Amphenol Sine Systems Corp0AT04-12PD-MM01-ND3,31136 €Similar
Obsolete
Marketplace Stock: 150 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

150In Stock
Ships from WEC